This 10nF ceramic capacitor from Kyocera features a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and has a DC rated voltage of 50V. The capacitor is packaged in bulk and has a radial termination.
Kyocera SR152C103KAR technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Height | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR15 |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR152C103KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.