
Multilayer Ceramic Capacitors MLCC - Leaded 50volts 10pF 5% C0G
Kyocera SR155A100JAR-SCC technical specifications.
| Capacitance | 10pF |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155A100JAR-SCC to view detailed technical specifications.
No datasheet is available for this part.