Cap Ceramic 470pF 50V C0G 10% Radial 2.54mm 125C T/R
Kyocera SR155A471KARTR1 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.81mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
No datasheet is available for this part.