The Kyocera SR155C103JAATR1 is a 10nF ceramic capacitor with a voltage rating of 50V and a temperature range of -55°C to 125°C. It features a radial package with a lead pitch of 2.54mm and a lead diameter of 0.508mm. The capacitor is RoHS compliant and available in quantities of 3500 per reel. It is suitable for general-purpose applications where a compact, high-frequency capacitor is required.
Kyocera SR155C103JAATR1 technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 3.81mm |
| Height - Seated (Max) | 0.15inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 0.15inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C103JAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.