
The Kyocera SR155C103KART is a ceramic capacitor with a capacitance of 10nF and a DC rated voltage of 50V. It features an X7R dielectric and a radial termination. The capacitor operates within a temperature range of -55°C to 125°C. It is available in bulk packaging and is compliant with RoHS regulations.
Kyocera SR155C103KART technical specifications.
| Capacitance | 10nF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR15 |
| Termination | Radial |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C103KART to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.