
This 12nF radial capacitor from Kyocera features a 50V voltage rating and a 10% tolerance. It has a height and width of 3.81mm and a lead pitch of 2.54mm. The capacitor is available in bulk packaging with 1000 units per package and is compliant with RoHS regulations. It can operate over a temperature range of -55°C to 125°C.
Kyocera SR155C123KAR technical specifications.
| Capacitance | 12nF |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR15 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C123KAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.