This ceramic capacitor from Kyocera has a capacitance of 2.7nF and a voltage rating of 50V. It is available in a radial package with a lead diameter of 0.508mm and a lead pitch of 2.54mm. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is supplied in bulk packaging with 1000 units per package.
Kyocera SR155C272KAA2274 technical specifications.
| Capacitance | 2.7nF |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 3.81mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR15 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C272KAA2274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.