
The SR15 series ceramic capacitor from Kyocera features a capacitance of 470pF with a tolerance of 5% and a dielectric of X7R. It operates within a temperature range of -55°C to 125°C and is rated for a DC voltage of 50V. This component is available in a radial termination and is packaged on tape and reel for easy handling. It is compliant with RoHS regulations.
Kyocera SR155C471JARTR1 technical specifications.
| Capacitance | 470pF |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR15 |
| Termination | Radial |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C471JARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.