
This ceramic capacitor has a capacitance of 470 picofarads and a voltage rating of 50 volts with a tolerance of 10%. It is packaged in a radial configuration for through-hole mounting and is lead-free. Operating temperature range is -55°C to 125°C. RoHS compliant.
Sign in to ask questions about the Kyocera SR155C471KAATR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR155C471KAATR1 technical specifications.
| Capacitance | 470pF |
| Package/Case | Radial |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 2.54mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C471KAATR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.