The SR15 ceramic capacitor features a capacitance of 8.2nF with a tolerance of 10% and a voltage rating of 50V. It has a radial termination and is available in bulk packaging with a package quantity of 1000. The capacitor operates within a temperature range of -55°C to 125°C.
Kyocera SR155C822KAA2274 technical specifications.
| Capacitance | 8.2nF |
| Height | 3.81mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR15 |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR155C822KAA2274 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.