
Multilayer ceramic capacitor, 0.1 µF capacitance, 10% tolerance, and X7R dielectric. Features a 100V voltage rating and a radial leaded, dipped package for through-hole mounting. Operating temperature range spans -55°C to 125°C. Dimensions include 5.08mm length, 5.08mm width, and 3.175mm depth with a 2.54mm lead pitch.
Sign in to ask questions about the Kyocera SR201C104KARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR201C104KARTR2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201C104KARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
