
Radial ceramic capacitor with 22nF capacitance and 10% tolerance, rated for 100V DC. Features X7R dielectric, operating temperature range of -55°C to 125°C, and through-hole mounting. Radial leads are 0.508mm in diameter with a 2.54mm pitch. Packaged in tape and reel, this lead-free and RoHS compliant component measures 5.08mm in length and width, with a thickness of 3.17mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR201C223KARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 22nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201C223KARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.