
Radial ceramic capacitor with 100nF capacitance and 100V voltage rating. Features Z5U dielectric, 20% tolerance, and through-hole mounting. Operating temperature range from 10°C to 85°C. Lead diameter is 0.508mm with a 0.1inch lead pitch. Packaged in tape and reel, this lead-free and RoHS compliant component is ideal for general applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR201E104MARTR1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR201E104MARTR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 0.1inch |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR201E104MARTR1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.