
Radial multilayer ceramic capacitor with 100nF capacitance and 5% tolerance. Features X7R dielectric for stable performance across a -55°C to 125°C operating temperature range. Rated at 50V DC, this leaded component has a 2.54mm lead pitch and straight lead style for through-hole PCB mounting. Dissipation factor is 2.5%, and it is lead-free and RoHS compliant.
Kyocera SR205C104JAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Depth | 3.17mm |
| Dielectric | X7R |
| Dielectric Material | Ceramic |
| Dissipation Factor | 2.5% |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205C104JAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
