The SR205C104KAT is a 100nF ceramic capacitor with a voltage rating of 50V and a tolerance of 10%. It features a radial lead style and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is compliant with RoHS regulations. The SkyCap SR series is a line of ceramic capacitors from Kyocera, offering high-quality components for various applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR205C104KAT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205C104KAT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
