This Kyocera SkyCap SR ceramic capacitor features a capacitance of 10nF and a voltage rating of 50V. It has a radial lead style with a straight lead/base style and a termination of radial. The capacitor is available in bulk packaging with a quantity of 1000 pieces. It is RoHS compliant and has a tolerance of 20%. The operating temperature range is from 10°C to 85°C.
Kyocera SR205E103MAA technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205E103MAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.