The Kyocera SR205E103MAR is a 10nF ceramic capacitor with a voltage rating of 50V and a dielectric of Z5U. It is available in a radial package with a lead pitch of 2.54mm and a lead diameter of 0.508mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of 10°C.
Kyocera SR205E103MAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR20 |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR205E103MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
