Multilayer Ceramic Capacitors MLCC - Leaded 50volts 0.1uF 20% Z5U
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | SR20 |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |