Radial ceramic capacitor with 100pF capacitance and 100V voltage rating. Features C0G dielectric material for stable performance across a -55°C to 125°C operating temperature range. Through-hole mounting with a 5.08mm lead pitch and 0.508mm lead diameter. Dissipation factor is 0.15% with a 5% tolerance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR211A101JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR211A101JAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Dissipation Factor | 0.15% |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, PCB |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage | 100V |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A101JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.