The SR211A682FAATR1 is a 6.8nF ceramic capacitor with a voltage rating of 100V and a tolerance of 1%. It is available in a radial lead package with a lead diameter of 0.508mm and a lead pitch of 5.08mm. The capacitor has a thickness of 3.17mm and a height of 5.08mm, with a width of 5.08mm. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Capacitance | 6.8nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 1% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |