
The SkyCap SR 100V 820pF C0G Radial Through Hole Ceramic Capacitor is a ceramic capacitor with a capacitance of 820pF and a voltage rating of 100V. It has a C0G dielectric and is packaged in a radial lead style with a kinked lead/base style. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 3000 per reel.
Kyocera SR211A821JARTR1 technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211A821JARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.