This ceramic capacitor has a capacitance of 1 nanofarad with a tolerance of 5%. It is designed to operate within a temperature range of -55°C to 125°C. The capacitor is packaged in bulk quantities of 1000 and meets the requirements for RoHS compliance. It features a radial lead termination with specific dimensions: the lead diameter is 0.508 millimeters, the lead pitch is 5.08 millimeters, the length is 5.08 millimeters, the thickness is 3.17 millimeters, and the width is 3.175 millimeters. This capacitor is rated for a maximum DC voltage of 50 volts and a maximum AC voltage of 100 volts.
Sign in to ask questions about the Kyocera SR211C102JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR211C102JAR technical specifications.
| Capacitance | 1nF |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR21 |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211C102JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.