
Radial ceramic capacitor with 68nF capacitance and 100V voltage rating. Features X7R dielectric, 10% tolerance, and a -55°C to 125°C operating temperature range. Through-hole mounting with kinked radial leads on a 5.08mm pitch. Dimensions include 5.08mm height, 3.175mm width, and 3.17mm thickness.
Sign in to ask questions about the Kyocera SR211C683KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR211C683KAA technical specifications.
| Capacitance | 68nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Free | Contains Lead |
| Lead Length | 1mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR211C683KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.