
This Kyocera SR212A101GAR capacitor has a capacitance of 100 picofarads with a C0G dielectric. It operates within a temperature range of -55°C to 125°C and is rated for 200 volts with a 50-volt DC rating. The component is available in bulk packaging and meets RoHS regulations. Its dimensions include a height of 5.08 millimeters, a lead diameter of 0.508 millimeters, a lead pitch of 5.08 millimeters, a length of 5.08 millimeters, a thickness of 3.17 millimeters, and a width of 5.08 millimeters. It is designed for through-hole mounting.
Kyocera SR212A101GAR technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 2% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR212A101GAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.