The Kyocera SR212A101KARAP2 is a ceramic capacitor with a capacitance of 100pF, a dielectric material of C0G, and a voltage rating of 200V. It has a tolerance of 10% and is designed for through-hole mounting with a radial termination. The capacitor has a height, length, and width of 5.08mm, and a lead diameter of 0.508mm with a pitch of 5.08mm. The operating temperature range is from -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR212A101KARAP2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR212A101KARAP2 technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Series | SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR212A101KARAP2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.