The SR212A101KARTR2 is a ceramic capacitor from Kyocera with a capacitance of 100pF and a voltage rating of 200V. It has a tolerance of 10% and is designed for through-hole mounting. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is RoHS compliant and available in quantities of 3000 per reel. The capacitor measures 5.08mm in length, width, and height, with a lead diameter of 0.508mm and a lead pitch of 5.08mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR212A101KARTR2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR212A101KARTR2 technical specifications.
| Capacitance | 100pF |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR212A101KARTR2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.