This 220pF ceramic capacitor from Kyocera features a C0G dielectric and a radial construction. It is rated for a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging with a package quantity of 1000 units and is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera SR212A221KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR212A221KAR technical specifications.
| Capacitance | 220pF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR212A221KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.