Radial multilayer ceramic capacitor with 2.2nF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rating, and a temperature range of -55°C to 125°C. Through-hole mounting with a 5.08mm lead pitch and kinked leads. Dipped package construction with a 3.175mm depth.
Kyocera SR215C222KARTR1 technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR215C222KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.