The SkyCap SR 500V ceramic capacitor is a 100pF component with a C0G dielectric. It has a radial package with a kinked lead style and is designed for through hole mounting. The capacitor operates within a temperature range of -55°C to 125°C and is RoHS compliant. It is available in quantities of 3000 per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Kinked |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 500V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |