This 18pF ceramic capacitor features a C0G dielectric and a radial package with a 6.35mm lead pitch. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The capacitor is available in bulk packaging and is not radiation hardened. It has a thickness of 3.17mm and a width of 5.08mm, with a height of 5.08mm.
Sign in to ask questions about the Kyocera SR221A180JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR221A180JAR technical specifications.
| Capacitance | 18pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR221A180JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.