
The Kyocera SR222A101JAR is a 100pF C0G ceramic capacitor with a voltage rating of 200V and a DC rated voltage of 50V. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. This capacitor is packaged in a radial package with formed leads and is available in quantities of 1000 in bulk packaging. It is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR222A101JAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR222A101JAR technical specifications.
| Capacitance | 100pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 200V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR222A101JAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.