The SR22 series ceramic capacitor from Kyocera features a capacitance of 1nF and a voltage rating of 50V. It has a dielectric material of C0G and is available in bulk packaging. The capacitor has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It is compliant with RoHS regulations and has a radial termination style.
Checking distributor stock and pricing after the page loads.
Kyocera SR225A102JAR technical specifications.
| Capacitance | 1nF |
| Dielectric | C0G |
| Height | 5.08mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 6.35mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR22 |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |