This Kyocera SkyCap SR ceramic capacitor features a capacitance of 47nF and a voltage rating of 50V. It has a dielectric of X7R and is available in a radial package with formed leads. The capacitor measures 5.08mm in height and 5.08mm in width, with a thickness of 3.17mm and a lead diameter of 0.508mm. It is designed for through hole mounting and has a tolerance of 10%. The operating temperature range is -55°C to 125°C.
Sign in to ask questions about the Kyocera SR225C473KAA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR225C473KAA technical specifications.
| Capacitance | 47nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR225C473KAA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.