
Radial ceramic capacitor with 10nF capacitance and 50V DC rating. Features Z5U dielectric material, 20% tolerance, and a dissipation factor of 4%. Designed for through-hole PCB mounting with a 6.35mm lead pitch and 0.508mm lead diameter. Operating temperature range from 10°C to 85°C.
Sign in to ask questions about the Kyocera SR225E103MAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR225E103MAR technical specifications.
| Capacitance | 10nF |
| Package/Case | Radial |
| Depth | 3.17mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 5.08mm |
| Height - Seated (Max) | 0.3inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Formed Leads |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.175mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR225E103MAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.