Radial ceramic capacitor with 100nF capacitance and 50V DC rating. Features Z5U dielectric, 20% tolerance, and a radial package suitable for through-hole mounting. Operating temperature range is 10°C to 85°C. Dimensions include a 6.35mm lead pitch and 3.17mm thickness. Lead-free and RoHS compliant.
Kyocera SR225E104MAR technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | Z5U |
| Height | 5.08mm |
| Height - Seated (Max) | 0.2inch |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 6.35mm |
| Lead/Base Style | Formed Leads |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.17mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 0.125inch |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR225E104MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.