Multilayer Ceramic Capacitors MLCC - Leaded 100volts 0.1uF Z5U
Checking distributor stock and pricing after the page loads.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 6.35mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | SR27 |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 80% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 6.604mm |
| RoHS | Compliant |
