Radial multilayer ceramic capacitor with 100nF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rating, and a temperature range of -55°C to 125°C. Through-hole mounting with formed radial leads and a 0.3-inch lead pitch. Dipped package construction with dimensions of 6.604mm length, 4.06mm width, and 4.06mm depth. RoHS compliant.
Kyocera SR275C104KAA technical specifications.
| Capacitance | 100nF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 4.06mm |
| Dielectric | X7R |
| Height | 6.35mm |
| Height - Seated (Max) | 0.25inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 0.3inch |
| Lead/Base Style | Formed Leads |
| Length | 6.604mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 4.06mm |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 4.06mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR275C104KAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.