The SR291A821JAATR1 is a 100V ceramic capacitor from Kyocera's SkyCap SR series. It features a capacitance of 820pF and a C0G dielectric. The capacitor is available in a radial package with formed leads and is suitable for through hole mounting. It operates over a temperature range of -55°C to 125°C and is RoHS compliant.
Kyocera SR291A821JAATR1 technical specifications.
| Capacitance | 820pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Height | 3.175mm |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Formed Leads |
| Length | 5.08mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 5% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR291A821JAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.