The Kyocera SR292A821JARTR1 is an 820pF ceramic capacitor with a C0G dielectric and 5% tolerance. It is available in a radial package with a 2.54mm lead pitch and is suitable for through hole mounting. The capacitor operates over a temperature range of -55°C to 125°C and is packaged on tape and reel.
Checking distributor stock and pricing after the page loads.
| Capacitance | 820pF |
| Package/Case | Radial |
| Dielectric | C0G |
| Lead Pitch | 2.54mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Termination | Radial |
| Tolerance | 5% |
| RoHS | Compliant |