
Radial multilayer ceramic capacitor with 100nF capacitance and 10% tolerance. Features X7R dielectric, 50V DC rated voltage, and a 2.54mm lead pitch. Operating temperature range from -55°C to 125°C. Through-hole mounting with formed radial leads. Packaged in tape and reel.
Kyocera SR295C104KARTR1 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 3.175mm |
| Dielectric | X7R |
| Height | 5.08mm |
| Height - Seated (Max) | 0.25inch |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Lead/Base Style | Formed Leads |
| Length | 0.2inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Tolerance | 10% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR295C104KARTR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
