This Kyocera SR295E104MAATR2 is a 100nF ceramic capacitor with a voltage rating of 50V. It features a Z5U dielectric and a radial package with a lead pitch of 2.54mm. The capacitor measures 3.175mm in height and 5.08mm in length and width. It is designed for through-hole mounting and operates within a temperature range of -10°C to 85°C. The SR295E104MAATR2 is RoHS compliant and available in tape and reel packaging with 3000 units per package.
Kyocera SR295E104MAATR2 technical specifications.
| Capacitance | 100nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 3.175mm |
| Lead Pitch | 2.54mm |
| Length | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Termination | Radial |
| Tolerance | 20% |
| Voltage Rating | 50V |
| Width | 5.08mm |
| RoHS | Compliant |
No datasheet is available for this part.
