The SR30 100V 680nF 10% Radial Through Hole Ceramic Capacitor from Kyocera features a capacitance of 680nF with a tolerance of 10%. It has a voltage rating of 100V and a DC rated voltage of 50V. The capacitor is packaged in a radial configuration with a lead diameter of 0.508mm and a lead pitch of 5.08mm. It is designed for through hole mounting and has a height of 7.62mm, length of 7.62mm, and thickness of 3.81mm. The operating temperature range is from -55°C to 125°C, and it is compliant with RoHS regulations.
Sign in to ask questions about the Kyocera SR301C684KAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Kyocera SR301C684KAR technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 10% |
| Voltage Rating | 100V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301C684KAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.