This Kyocera SkyCap SR ceramic capacitor features a capacitance of 680nF with a tolerance of 20% and a voltage rating of 100V. It has a radial package with a height of 7.62mm and a lead diameter of 0.508mm. The capacitor is designed for through-hole mounting and is suitable for operation over a temperature range of -10°C to 125°C. It is RoHS compliant and available in quantities of 2000 per reel.
Kyocera SR301C684MAATR1 technical specifications.
| Capacitance | 680nF |
| Package/Case | Radial |
| Dielectric | X7R |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301C684MAATR1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.