Mclc SR30 220NF 100V
Checking distributor stock and pricing after the page loads.
| Capacitance | 220nF |
| Package/Case | Dipped |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Lead Length | 25.4mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Thickness | 3.81mm |
| Tolerance | 20% |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Compliant |