
The SkyCap SR series ceramic capacitor features a capacitance of 560nF with a voltage rating of 100V and a tolerance of 20%. It has a dielectric material of Z5U and is available in a radial package with a lead pitch of 5.08mm. The capacitor is designed for through hole mounting and has a maximum operating temperature of 85°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Kyocera SR301E564MAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 560nF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 7.62mm |
| Height - Seated (Max) | 0.36inch |
| Lead Diameter | 0.508mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 0.3inch |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -10°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SkyCap® SR |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 100V |
| DC Rated Voltage | 100V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR301E564MAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.