This Kyocera SR305E105MAATR2 is a 1uF ceramic capacitor with a Z5U dielectric, suitable for operation between 10°C and 85°C. It features a radial package and through hole mount, making it compatible with various applications. The capacitor is packaged in tape and reel for convenient handling and storage.
Kyocera SR305E105MAATR2 technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E105MAATR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.