
1uF, 50V radial ceramic capacitor featuring Z5U dielectric for general applications. This dipped component offers a 20% tolerance and operates within a temperature range of 10°C to 85°C. With a 5.08mm lead pitch and straight lead style, it is designed for through-hole PCB mounting. The RoHS compliant construction ensures lead-free operation.
Kyocera SR305E105MAR technical specifications.
| Capacitance | 1uF |
| Package/Case | Dipped |
| Construction | RADIAL |
| Depth | 3.81mm |
| Dielectric | Z5U |
| Dielectric Material | Ceramic |
| Dissipation Factor | 4% |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Length | 1mm |
| Lead Pitch | 5.08mm |
| Lead/Base Style | Straight |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole, PCB |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SR |
| Size | 7.62mm |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage | 50V |
| Voltage Rating | 50V |
| Voltage Rating (AC) | 50V |
| DC Rated Voltage | 50V |
| Width | 3.81mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E105MAR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.