This Kyocera SR305E105MARTR is a 1uF ceramic capacitor with a Z5U dielectric, rated for 50V and 20% tolerance. It has a radial package with a 7.62mm diameter and 3.81mm thickness, and is designed for through hole mounting. The capacitor operates over a temperature range of 10°C to 85°C.
Kyocera SR305E105MARTR technical specifications.
| Capacitance | 1uF |
| Package/Case | Radial |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Pitch | 5.08mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Radiation Hardening | No |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E105MARTR to view detailed technical specifications.
No datasheet is available for this part.