
This Kyocera SR305E105MARTR2 is a ceramic capacitor with a capacitance of 1uF and a voltage rating of 50V. It has a tolerance of 20% and a maximum operating temperature of 85°C. The capacitor is available in a radial lead configuration and is suitable for through-hole mounting. It is lead-free and RoHS compliant, with a packaging quantity of 2000 units per reel.
Kyocera SR305E105MARTR2 technical specifications.
| Capacitance | 1uF |
| Dielectric | Z5U |
| Height | 7.62mm |
| Lead Diameter | 0.508mm |
| Lead Free | Lead Free |
| Lead Pitch | 5.08mm |
| Length | 7.62mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 10°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | SR30 |
| Termination | Radial |
| Thickness | 3.81mm |
| Tolerance | 20% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E105MARTR2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
