This ceramic capacitor has a capacitance of 330 picofarads and a DC rated voltage of 50 volts with a tolerance of 10%. It is constructed with a flat design and has a dielectric of X7R. The capacitor is available in a 0603 package with dimensions of 1.6mm in length, 7.62mm in width, 7.62mm in height, and 0.81mm in depth. It operates within a temperature range of -55°C to 125°C and is suitable for surface mount applications.
Kyocera SR305E225MARTR technical specifications.
| Capacitance | 330pF |
| Package/Case | 0603 |
| Construction | Flat |
| Depth | 0.81mm |
| Dielectric | X7R |
| Height | 7.62mm |
| Length | 1.6mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| Thickness | 3.81mm |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| Width | 7.62mm |
| RoHS | Compliant |
Download the complete datasheet for Kyocera SR305E225MARTR to view detailed technical specifications.
No datasheet is available for this part.